Maxim DS1687-3IND+ technical specifications.
| Date Format | YY-MM-DD-dd |
| Height | 10.67mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.7V |
| Memory Size | 242B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Voltage | 3V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1687-3IND+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
