Real-Time Clock (RTC) module with parallel interface, featuring a 32.768kHz frequency and supporting YY-MM-DD-dd date and HH:MM:SS (12/24 hr) time formats. This DIP-packaged component offers 242B of RAM memory and operates from a 4.5V to 5.5V supply voltage. It includes 11 outputs and is designed for through-hole mounting, with a maximum operating temperature of 70°C. RoHS compliant and lead-free.
Maxim DS1687-5+ technical specifications.
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.768kHz |
| Height | 9.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 34.04mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 242B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 11 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS1687 |
| Time Format | HH:MM:SS (12/24 hr) |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1687-5+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
