The DS1688S is a real time clock IC from Maxim, available in a 26-pin SOIC package. It operates over a temperature range of 0°C to 70°C and is designed for surface mount applications. The device has a memory size of 114 bytes and supports a parallel interface. It is not radiation hardened and is not RoHS compliant due to containing lead. The DS1688S is a clock logic function IC that operates at a supply voltage of 3.3V.
Maxim DS1688S technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5V |
| Memory Size | 114B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS1688S |
| Time Format | HH:MM:SS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1688S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
