
Surface mount supervisory circuit IC with a 5V nominal voltage, featuring a single voltage monitor and active-low, totem-pole output. Monitors voltages between 1.2V and 5.5V, with reset thresholds at 4.5V (undervoltage) and 4.75V (overvoltage). Includes a watchdog timer and a 130ms reset timeout. Operates with a maximum supply current of 60uA and a temperature range of -40°C to 85°C. Packaged in an 8-pin SOIC with dimensions of 5mm (L) x 4mm (W) x 1.5mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1705ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1705ESA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Supply Current | 60uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset, Monitor |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1705ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
