
CMOS power supply management circuit featuring a single channel for monitoring and reset functions. This integrated circuit offers a fixed reset threshold voltage of 4.65V, with undervoltage detection at 4.5V and overvoltage detection at 4.75V. Operating within a supply voltage range of 1.2V to 5.5V, it consumes a maximum of 60µA. The component includes a watchdog timer and provides an active high reset output with a 130ms timeout. Packaged in an 8-pin SOIC surface mount configuration, it operates from -40°C to 85°C.
Maxim DS1706LESA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 130ms |
| RoHS Compliant | No |
| Series | MicroMonitor™ |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1706LESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
