
Surface mount supervisory circuit IC with active-high, totem-pole output. Monitors a single voltage channel with a reset threshold of 4.65V, featuring undervoltage detection at 4.5V and overvoltage detection at 4.75V. Operates from 1.2V to 5.5V supply voltage with a maximum supply current of 60µA. Includes a watchdog timer and a 130ms reset timeout. Packaged in SOIC for tape and reel distribution, this lead-free and RoHS-compliant component operates between -40°C and 85°C.
Maxim DS1706LESA+T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1706LESA+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
