
Surface mount power supply management circuit featuring a single channel with a fixed reset threshold of 2.63V, adjustable between 2.55V and 2.7V. This integrated circuit operates from 1.2V to 5.5V with a low operating supply current of 60µA. It includes an active-high reset output and a watchdog timer, with a reset timeout of 130ms. The component is housed in a PDSO8 (SOP-8) package, suitable for surface mounting and operating within a temperature range of -40°C to 85°C.
Maxim DS1706PEUA technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 130ms |
| Series | MicroMonitor™ |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1706PEUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
