
CMOS power supply management circuit for single voltage monitoring. Features a fixed reset threshold of 2.93V (2.85V undervoltage, 3V overvoltage) with active-low reset output. Operates from 1.2V to 5.5V supply, consuming a maximum of 60µA. Includes a watchdog timer with a 130ms reset timeout. Packaged in an 8-pin SOIC surface-mount case.
Maxim DS1706SESA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | No |
| Series | MicroMonitor™ |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1706SESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
