Supervisory circuit IC featuring a single voltage monitoring capability with a 3.3V reset threshold (2.85V to 3V). This surface-mount device, housed in an 8-pin SOIC package, offers active-low reset with a 130ms timeout and includes a watchdog timer. Operating within a 1.2V to 5.5V supply range, it consumes a maximum of 60µA and is lead-free and RoHS compliant. Packaged in tape and reel for automated assembly.
Maxim DS1706SESA+T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1706SESA+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
