
Single-channel supervisory circuit in UMAX package, featuring active-low totem-pole output. Monitors one voltage with a reset threshold between 2.85V and 3V, ideal for power-on reset applications. Operates from 1.2V to 5.5V supply voltage with a maximum supply current of 60µA. Includes a watchdog timer and a 130ms reset timeout. RoHS compliant and lead-free, suitable for surface mounting with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1706SEUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1706SEUA+ technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1706SEUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
