
Power supply management circuit featuring a single channel for monitoring and reset functions. This surface mount integrated circuit offers a fixed reset threshold between 3V and 3.15V, with an undervoltage threshold of 3V and an overvoltage threshold of 3.15V. It operates with a supply voltage range of 1.2V to 5.5V and consumes a maximum supply current of 60uA. The device includes a watchdog timer and provides an active low, totem-pole output with a reset timeout of 130ms. Packaged in a UMAX, PDSO8 format, this component is designed for general power management applications.
Maxim DS1706TEUA technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | No |
| Series | MicroMonitor™ |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1706TEUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
