
Surface mount supervisory circuit IC with a single channel, UMAX package, and active-low totem-pole output. Features a reset threshold voltage range of 3V to 3.15V, with a typical threshold of 3.08V. Operates from 1.2V to 5.5V supply voltage, consuming a maximum of 60uA. Includes a watchdog timer and a 130ms reset timeout. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Maxim DS1706TEUA+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1706TEUA+T&R technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1706TEUA+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
