
Single-channel supervisory circuit in an 8-pin SOIC package, designed for surface mount applications. Features a reset threshold voltage range of 4.25V to 4.5V, with a maximum input and operating supply voltage of 5.5V and a minimum of 1.2V. Operates with a typical supply current of 60uA across an extended temperature range of -40°C to 85°C. Offers active high/active low reset output with a 130ms reset timeout.
Sign in to ask questions about the Maxim DS1708ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1708ESA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Supply Current | 60uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset, Monitor |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1708ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
