
CMOS power supply support circuit featuring a fixed +4.4V threshold voltage. This integrated circuit monitors a single voltage, providing active high/active low reset with a 130ms timeout. Operating from 1.2V to 5.5V, it draws a maximum supply current of 60µA. Packaged in a surface-mount PDSO8 (SOP-8) UMAX package, it operates within a temperature range of -40°C to 85°C.
Maxim DS1708EUA technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | No |
| Series | MicroMonitor™ |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1708EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
