
The DS1708REPA+ is a simple reset/power-on reset IC from Maxim, suitable for operation over the -40°C to 85°C temperature range. It monitors a single voltage and provides a reset signal when the supply voltage falls below 2.55V or exceeds 2.7V. The IC has a maximum supply current of 60uA and is available in a DIP package for through-hole mounting. The device is RoHS compliant and part of the MicroMonitor series.
Sign in to ask questions about the Maxim DS1708REPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1708REPA+ technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 2.7V |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1708REPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.