
Supervisory circuit IC for power management, featuring a single voltage monitoring channel. Operates with a supply voltage range of 1.2V to 5.5V, consuming a maximum of 60µA. Offers reset threshold voltages between 2.55V and 2.7V, with an active high/low reset output and a 130ms reset timeout. Packaged in an 8-pin SOIC surface-mount case, this component is designed for industrial applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim DS1708RESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1708RESA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | No |
| Series | MicroMonitor™ |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1708RESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.