
Surface mount supervisory circuit with a single voltage monitoring channel. Features a 2.85V undervoltage threshold and a 3V overvoltage threshold, with a typical threshold voltage of 2.93V. Operates from 1.2V to 5.5V supply voltage, consuming a maximum of 60uA supply current. Offers active high/active low reset with a 130ms reset timeout. Packaged in UMAX for tape and reel distribution.
Sign in to ask questions about the Maxim DS1708SEUA+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1708SEUA+T&R technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1708SEUA+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.