
Surface mount supervisory circuit IC with a single voltage monitoring channel. Features adjustable reset thresholds between 3V and 3.15V, with an active high/low reset output and a 130ms reset timeout. Operates from 1.2V to 5.5V supply voltage, consuming a maximum of 60µA. Packaged in an 8-pin SOIC form factor, this lead-free component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1708TESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1708TESA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3.15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Supply Current | 60uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset, Monitor |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1708TESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
