Sign in to ask questions about the Maxim DS1720S+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1720S+ technical specifications.
| Package/Case | SOIC |
| Interface | SPI, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1720S+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
