The DS1720S+T&R-W is a 12-bit digital temperature sensor with a 3-wire serial interface. It operates over a temperature range of -55°C to 125°C and has a typical operating supply voltage of 3.3V or 5V. The device is available in an SOIC-8 package and is suitable for measuring temperature in various applications.
Maxim DS1720S+T&R-W technical specifications.
| Interface Type | Serial (3-Wire) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.