The DS1721S-C03+T&R is a 12-bit digital temperature sensor from Maxim, operating over a supply voltage range of 2.7V to 5.5V. It features an accuracy of ±2°C and a resolution of 12 bits. The device is available in an 8-pin SOIC package and is suitable for measuring temperature in various applications. The DS1721S-C03+T&R operates within a temperature range of -55°C to 125°C and is designed for use in environmental sensing applications.
Maxim DS1721S-C03+T&R technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.