Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
Maxim DS1721S/T&R+W technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.