Maxim DS1721U technical specifications.
| Package/Case | UMAX |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Supply Current | 1.25mA |
| Number of Bits | 12 |
| Operating Supply Voltage | 5.5V |
| Output Type | I2C |
| Packaging | Rail/Tube |
| Resolution | 11b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1721U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
