
Digital thermometer and thermostat IC with 11-bit resolution. Features I2C, SMBus, and 2-Wire interfaces. Operates from a 2.7V to 5.5V supply voltage with a 1mA operating current. Suitable for a wide temperature range from -55°C to 125°C. Packaged in UMAX and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Maxim DS1721U+T&R technical specifications.
| Package/Case | UMAX |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 1mA |
| Output Type | Digital, I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
