The DS1721U/T&R+W is a digital humidity sensor with a resolution of 12 bits. It operates over an I2C/SMBus interface and is packaged in a SOP package. The device is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The supply current is 1mA. It is available in a tape and reel packaging with 3000 units per package.
Maxim DS1721U/T&R+W technical specifications.
| Package/Case | SOP |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1721U/T&R+W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.