
Digital thermometer with 12-bit resolution, operating from a 2.6V to 5.5V supply. Features an SPI interface and a wide temperature range of -55°C to 125°C. Housed in a compact SOIC package measuring 5mm x 4mm x 1.5mm, this component offers a typical operating supply current of 500µA. Lead-free and RoHS compliant.
Sign in to ask questions about the Maxim DS1722S+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1722S+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Number of Bits | 12 |
| Operating Supply Current | 500uA |
| Output Type | Digital, SPI |
| Output Voltage | 1.26V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1722S+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
