The DS1722S/T&R/C02 is a 12-bit digital temperature sensor from Maxim, operating on a supply voltage of up to 5.5V. It features an accuracy of ±3°C and a resolution of 12 bits. The device is available in a SOIC-8 package and is specified to operate over a temperature range of -55°C to 125°C. The DS1722S/T&R/C02 is a serial interface device, supporting 3-wire SPI communication.
Maxim DS1722S/T&R/C02 technical specifications.
| Interface Type | Serial (3-Wire, SPI) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.65|1.8V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.