
The DS17285E-5 is a real time clock IC with 2KB of memory, operating over a supply voltage range of 4.5V to 5.5V. It is designed to function within an operating temperature range of 0°C to 70°C. The device is available in a surface mount TSOP package. Note that this product contains lead and is not RoHS compliant.
Maxim DS17285E-5 technical specifications.
| Package/Case | TSOP |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | DS17285E |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS17285E-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
