
The DS17287-5+ is a real time clock IC with 2KB memory and a frequency of 32.8kHz. It operates from a 5V supply voltage and is packaged in a DIP package. The device is designed for through hole mounting and has a maximum operating temperature of 70°C. It is compliant with RoHS regulations and is available in a package quantity of 14.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS17287-5+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.8kHz |
| Height | 9.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 34.04mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS17287-5+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
