Maxim DS1731U technical specifications.
| Package/Case | UMAX |
| Interface | I2C, SMBus, 2-Wire |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1731U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.