The DS1731U+T&R is a digital humidity sensor with 11-bit resolution, operating on a supply voltage of 2.7V to 5.5V and consuming 1mA of current. It is available in a lead-free UMAX package, suitable for surface mount applications. The sensor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It communicates via I2C, SMBus, or 2-wire serial interface.
Maxim DS1731U+T&R technical specifications.
| Package/Case | UMAX |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | DS1731 |
| RoHS | Compliant |
No datasheet is available for this part.