
The DS1743P-100+ is a clock IC with an access time of 100ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device is available in a surface mount package and is compliant with RoHS regulations. It is designed for use in high-frequency applications, with a frequency of 100GHz. The IC has a memory size of 8KB and is available in a package quantity of 40, packaged in a rail/Tube format.
Maxim DS1743P-100+ technical specifications.
| Access Time | 100ns |
| Package/Case | Module |
| Date Format | YY-MM-DD-dd |
| Frequency | 100GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS1743P |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1743P-100+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
