Maxim DS1743WP-150 technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 8000B |
| Min Supply Voltage | 2.97V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS1743WP |
| Time Format | HH:MM:SS |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1743WP-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.