
Parallel interface Real Time Clock (RTC) IC with calendar functionality. Features a 5V operating supply voltage, ranging from 4.5V to 5.5V, and operates across a temperature range of -40°C to 85°C. Includes 32KB of memory, supporting YY-MM-DD-dd date format and HH:MM:SS time format. Through-hole mountable in a 28-EDIP package. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1744-70IND+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Date Format | YY-MM-DD-dd |
| Height | 10.67mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1744-70IND+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
