Real Time Clock (RTC) IC with parallel interface, featuring a clock and calendar function. Operates with a 3.3V supply voltage, ranging from 2.97V to 3.63V, and supports a wide temperature range from -40°C to 85°C. Includes 32KB of memory and offers YY-MM-DD-dd date and HH:MM:SS time formats. Through-hole mount design with a 28-pin EDIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1744W-120IND+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Date Format | YY-MM-DD-dd |
| Height | 0.81mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 23.62mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1744W-120IND+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
