The DS1744WP-120IND is a 34-pin industrial real-time clock timer IC from Maxim, operating within a temperature range of -40°C to 85°C. It features a 3.3V nominal supply voltage and supports an 8-bit external data bus. This device is designed for use in applications requiring a reliable timer and real-time clock functionality, with a maximum clock frequency of 32.768 kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1744WP-120IND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-U34 |
| Pin Count | 34 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8473.30.11.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1744WP-120IND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.