
Real-Time Clock (RTC) IC with parallel interface, featuring a clock and calendar function. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a temperature range of 0°C to 70°C. Includes 128KB of memory, with date formatted as YY-MM-DD-dd and time as HH:MM:SS. Packaged in a 32-pin DIP for through-hole mounting, this RoHS compliant component is lead-free.
Maxim DS1746-70+ technical specifications.
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Height | 10.92mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 44.2mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1746-70+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.