
Real-time clock (RTC) integrated circuit with parallel interface, featuring YY-MM-DD-dd date format and HH:MM:SS time format. This through-hole mount component operates at 3.3V, with a supply voltage range of 2.97V to 3.63V, and supports a maximum operating temperature of 70°C. Includes 128KB of memory and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1746W-120+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1746W-120+ technical specifications.
| Date Format | YY-MM-DD-dd |
| Height | 10.92mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 44.2mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 128KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1746W-120+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
