
The DS1746WP-120+ is a 120ns clock IC with 128KB of memory, operating on a 3.3V supply voltage. It is packaged in a module format for surface mount applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The DS1746WP-120+ is compliant with RoHS regulations and is available in packaging quantities of 40.
Maxim DS1746WP-120+ technical specifications.
| Access Time | 120ns |
| Package/Case | Module |
| Date Format | YY-MM-DD-dd |
| Frequency | 120GHz |
| Height | 0.81mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 23.62mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1746WP-120+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
