
The DS17485S-5/T&R is a 4KB real-time clock IC from Maxim, packaged in a lead-free SOIC package. It operates over a temperature range of 0°C to 70°C and accepts supply voltages between 4.5V and 5.5V. This device is not RoHS compliant and is available in tape and reel packaging.
Maxim DS17485S-5/T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS17485S |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS17485S-5/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
