The DS1775R1-C06/T&R is a 12-bit digital temperature sensor from Maxim, operating within a -55°C to 125°C temperature range. It features a resolution of 12 bits and an accuracy of ±3°C. The sensor has a digital output type and can operate on a supply voltage range of 2.7V to 5.5V. It is packaged in a 5-pin SOT-23 package, suitable for surface mount applications.
Maxim DS1775R1-C06/T&R technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.