
Dual digital potentiometer IC featuring 256 positions per channel and a 10kΩ resistance. This integrated circuit offers a linear taper and 20% resistance tolerance, controlled via a serial I2C interface. Operating within a 2.7V to 5.5V supply voltage range, it has a low supply current of 40µA and a wide temperature range of -40°C to 85°C. Packaged in a compact 14-TSSOP with dimensions of 5.1mm (L) x 4.5mm (W) x 0.95mm (H), this RoHS compliant component is suitable for various electronic applications.
Maxim DS1803E-010+ technical specifications.
| Package/Case | TSSOP |
| Control Interface | SERIAL |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Channels | 256 |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1803E-010+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
