
Dual-channel digital potentiometer IC with 256 positions and 10kΩ resistance. Features a linear taper and 20% resistance tolerance. Operates from a 2.7V to 5.5V supply, with a typical 5V operating voltage and 200µA supply current. Controlled via a serial I2C interface. Packaged in a 16-SOIC format, available on tape and reel.
Sign in to ask questions about the Maxim DS1803Z-010+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1803Z-010+T&R technical specifications.
| Package/Case | SOIC |
| Control Interface | SERIAL |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1803Z-010+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
