
Dual-channel digital potentiometer IC featuring 256 positions and 50kR resistance with 20% tolerance. Operates with a 2.7V to 5.5V supply voltage and utilizes a serial I2C control interface. Packaged in a 16-SOIC surface-mount case, this component offers linear taper and volatile memory. Rated for operation between -40°C and 85°C, with a typical supply current of 40uA.
Sign in to ask questions about the Maxim DS1803Z-050+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1803Z-050+ technical specifications.
| Package/Case | SOIC |
| Control Interface | SERIAL |
| Height | 1.5mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1803Z-050+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
