
Dual-channel, 256-position linear taper digital potentiometer IC with 100kR resistance and 20% tolerance. Operates from a 2.7V to 5.5V supply, consuming 40uA. Features a serial I2C control interface and is housed in a 16-SOIC package. Suitable for applications within a -40°C to 85°C temperature range.
Maxim DS1803Z-100+ technical specifications.
| Package/Case | SOIC |
| Control Interface | SERIAL |
| Height | 1.5mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1803Z-100+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
