
The DS1804U-010/T&R is a single non-volatile digital potentiometer with 100 positions and a linear taper. It operates over a temperature range of -40°C to 85°C and is available in a UMAX package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It draws a supply current of 400uA and has a resistance of 10kR with a tolerance of 20%. The device is not radiation hardened and is packaged on a tape and reel with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1804U-010/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Supply Current | 400uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1804U-010/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.