The DS1804U-050 is an 8-channel digital potentiometer from Maxim with a nominal supply voltage of 5V and an industrial temperature grade. It has a JEDEC package code of R-PDSO-G8 and a package type of 0.118 INCH, MICRO, SOP-8. The device operates over a temperature range of -40 to 85 degrees Celsius. It has 8 terminals and is a single-function device.
Sign in to ask questions about the Maxim DS1804U-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1804U-050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1804U-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.