
Single-channel, 100-position digital potentiometer IC with 100kΩ resistance and 20% tolerance. Features non-volatile memory, linear taper, and a maximum supply voltage of 5.5V. Operates across a temperature range of -40°C to 85°C. Packaged in a UMAX with dimensions of 3.1mm (L) x 3.1mm (W) x 0.95mm (H). RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | UMAX |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Channels | 100 |
| Number of Circuits | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 3.1mm |
| RoHS | Compliant |
