
The DS1804U-100/T&R is a 5V linear potentiometer with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It operates within a temperature range of -40°C to 85°C and has a resistance of 100kΩ. The device is available in a UMAX package and is packaged in tape and reel quantities of 3000. The potentiometer is non-volatile and has a linear taper with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1804U-100/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| Supply Current | 400uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1804U-100/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
