The DS1804UR-050 is a 1-channel, 100-position linear digital potentiometer from Maxim, packaged in a UMAX case. It operates over a temperature range of -40°C to 85°C and has a resistance of 50kΩ. This non-volatile memory device is available in a rail/Tube packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
